RS PRO Screwlock D Connector

RS Stock No.:
0814039
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
RS stock number 0814039
Product description RS PRO Screwlock D Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Zinc Plated Screwlock Assemblies

RS PRO range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types;
Male screwlock assembly which includes two clips and two locking screws.
Female screwlock assemblies available in 8 mm thread length or 13 mm thread length which include locking screws, washers and nuts.

Options include the following accessories:
829-918 – Male screwlock assembly
814-023 – Female screwlock assembly 8 mm thread length
814-039 – Female screwlock assembly 13 mm thread length

Features and Benefits:

Different types of screwlock assemblies for D sub connectors
Thread size is 4-40 UNC
Supplied disassembled

Typical Applications:

D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.

FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
For Use With D Connector
Accessory Type Screwlock
Checking stock...
IDR
232,750.91
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1232,750.9123,275.09
*price per unit indicative
"RS PRO Screwlock D Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda