TE Connectivity End Cap Black, Polyolefin, 12.7mm
- RS Stock No.:
- 8741513
- Mfr. Prt No.:
- PD-CAP-1/2-0
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8741513 |
| Product description | TE Connectivity End Cap Black, Polyolefin, 12.7mm |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | PD-CAP-1/2-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
PD Heat Shrink Cap
Semirigid, encapsulant-lined heat shrink end caps with a shrink ratio of 3:1. When the dual wall PD Caps are briefly heated, the outer jacket shrinks while the inner wall flows into voids in the crimp, creating an encapsulated and electrically insulated connection.
Note
PD Caps are not intended for use where immersion in fluids is required.
Features and benefits
• Easy and fast installation
• 3:1 shrink ratio
• Permanent or temporary way to terminate wires
• Rugged protection against abrasion, vibration, and flexing
PD CAP Kit contents
300 x 874-1497 Heatshrink Cap PD-CAP-1/8-0
200 x 874-1507 Heatshrink Cap PD-CAP-3/16-0
200 x 874-1500 Heatshrink Cap PD-CAP-1/4-0
100 x 874-1504 Heatshrink Cap PD-CAP-3/8-0
100 x 874-1513 Heatshrink Cap PD-CAP-1/2-0
Kit supplied in a reusuable plastic compartmented case
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Type | End Cap |
| Series | PD Caps |
| Colour | Black |
| Maximum Operating Temperature | +110 °C |
| Shrunk Diameter Primary | 2.29 mm |
| Shrink Temperature | +125 °C |
| Inside Diameter Primary | 12.7 mm |
| Minimum Operating Temperature | -55 °C |
| Standards Met | UL E85381 |
| Material | Polyolefin |