RED HOOK BLADE CRIMP CONN W/3MMPVC INSUL
- RS Stock No.:
- 6241213
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
| RS stock number | 6241213 |
| Product description | RED HOOK BLADE CRIMP CONN W/3MMPVC INSUL |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Shrouded/Unshrouded | Unshrouded |
| Blade Thickness | 0.75 mm |
| Insulation | Insulated |
| Minimum Wire Size mm² | 0.5 mm² |
| Maximum Wire Size mm² | 1.5 mm² |
| Blade Width | 3 mm |
| Inner Diameter | 4 mm |
| Colour | Red |
| Hooked | Yes |
| Minimum Wire Size AWG | 22 AWG |
| Maximum Wire Size AWG | 16 AWG |
| Contact Plating | Tin |
| Blade Length | 16.8 mm |
| Insulation Material | Vinyl |
| Contact Material | Copper |
| Overall Length | 27.2 mm |
| Gender | Male |