TE Connectivity

RS Stock No.:
3682740
Mfr. Prt No.:
202W302-130-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3682740
Product description TE Connectivity
Manufacturer / Brand TE Connectivity
Manufacturer part number 202W302-130-0
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
RS stock number 3682740
Product description TE Connectivity
Manufacturer / Brand TE Connectivity
Manufacturer part number 202W302-130-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cable Locating Bushes

Manufactured from semi-rigid flame retardant polyolefin
Temp range -40°C to +105°C
Provides excellent location, cushioning and protection of cable or hoses from P-clips and wire ties
High shrink ratio covers a wide range of cable diameters
Low installed temperature fast installation
Good abrasion, chemical and fluid resistance


Specifications

Attribute Value
Brand TE Connectivity
Maximum Bundle Diameter 32 mm
Maximum Operating Temperature +105 °C
Bushing Type Locating Bush
Minimum Operating Temperature -40 °C
Material Polyolefin
Checking stock...
IDR
110,868.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,868.73
*price per unit indicative
"TE Connectivity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda