RS PRO Tap Splice Connector, White, Insulated 18 → 14 AWG
- RS Stock No.:
- 5108755
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5108755 |
| Product description | RS PRO Tap Splice Connector, White, Insulated 18 → 14 AWG |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5108755 |
| Product description | RS PRO Tap Splice Connector, White, Insulated 18 → 14 AWG |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IDC Quick Splice Connectors
RS PRO range of quick Splice IDC wire splice connectors made from brass with a colour coded nylon insulation. These Quick Splices provide a simple and time saving wire connection method. The splice is simply placed over the existing wire, the additional wire inserted and the block crimped can then be crimped with pliers. These IDC Quick Splices are available for in-line and T-tap wire connections and accept various wire and tab sizes.
Spice Connector options include:
531-352 - Tap, Blue, 18 to 14 AWG
125-1943 - Tap, Black, 26 to 24 AWG
531-368 - T-Tap, Blue, 18 to 14 AWG
510-4810 - Tap, Red, 20 to 18 AWG
510-4826 - Tap, Yellow, 12 to 10 AWG
510-4832 - T-Tap, Red, 20 to 18 AWG
510-4854 - T-Tap, Yellow, 12 AWG
510-4860 - Tap, Blue, Red, 16 to 14 AWG
510-4876 - Tap, Blue, 18 to 14 AWG
510-4898 - Tap, Red, 20 to 18 AWG
510-4911 - Tap, Blue, 18 to14 AWG
510-5330 - Tap, Blue, 18 to 14 AWG
510-5346 - T-Tap, Blue, 18 to 14 AWG
510-8755 - Tap, White, 18 to 14 AWG
Features and Benefits:
Insulated spice connectors
Quick splice IDC wire splice connectors made from brass with a colour coded nylon insulation
Quick splice provide an simple and time saving wire connection method
Various wire sizes
Maximum electrical rating 105°C 600 VOLTS
Terminal material -Phosphor Bronze
Typical Applications:
Splice crimps are used in a wide range of industrial, commercial and domestic applications. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. They can be found almost anywhere where an electrical connection is required. Some of the most common are
• Industrial control systems
• Automotive and transportation sector
• Machine building
• Electrical and electronic equipment
• Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping connectors?
Any good quality ratchet style crimp tool or plier tool designed for crimping terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. For crimp tools please see stock numbers 241-4710, 445-611, 534-806 and 445-885.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Insulation | Insulated |
| Wire Size | 18 → 14 AWG |
| Minimum Wire Size mm² | 0.75 mm² |
| Maximum Wire Size mm² | 2.5 mm² |
| Colour | White |
| Splice Type | Tap |
| Minimum Wire Size AWG | 18 AWG |
| Maximum Wire Size AWG | 14 AWG |
| Diameter | 20 mm |
| Insulation Material | PP |
| Contact Material | Brass |
| Overall Length | 27 mm |