Phoenix Contact C-SCFI 1.5 Red Insulated Female Spade Connector, Receptacle, 2.8 x 0.25mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.:
8046972
Mfr. Prt No.:
3240049
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8046972
Product description Phoenix Contact C-SCFI 1.5 Red Insulated Female Spade Connector, Receptacle, 2.8 x 0.25mm Tab Size, 0.5mm² to 1.5mm²
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3240049
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
RS stock number 8046972
Product description Phoenix Contact C-SCFI 1.5 Red Insulated Female Spade Connector, Receptacle, 2.8 x 0.25mm Tab Size, 0.5mm² to 1.5mm²
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3240049

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact Insulated Crimp Receptacle Terminals

Insulated crimp receptacle terminals made from tin plated brass with a halogen free plastic sleeve. These insulated crimp receptacle terminals have a hard soldered crimping zone and "EASY ENTRY" for reliable conductor entry.

Electrolytic tin plating
Hard-soldered crimping zone for maximum pull-out forces
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Brass


Specifications

Attribute Value
Brand Phoenix Contact
Type Receptacle
Minimum Wire Size AWG 16 AWG
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size AWG 20 AWG
Maximum Wire Size mm² 1.5 mm²
Contact Plating Tin
Insulation Material Plastic
Contact Material Brass
Termination Method Crimp
Tab Size 2.8 x 0.25 mm
Series C-SCFI 1.5
Overall Length 18.5 mm
Gender Female
Insulation Insulated
Colour Red
Checking stock...
IDR
1,237,387.33
IDR
503,681.78
Out of stock
Price Pack (1 Pack of 100)You save IDR 733,705.55 (59.3%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1503,681.785,036.82
*price per unit indicative
"Phoenix Contact C-SCFI 1.5 Red Insulated Female Spade Connector, Receptacle, 2.8 x 0.25mm Tab Size, 0.5mm² to 1.5mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda