RS PRO Ratcheting Hand Crimping Tool for BNC, TNC

RS Stock No.:
4730648
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
RS stock number 4730648
Product description RS PRO Ratcheting Hand Crimping Tool for BNC, TNC
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mini Buccaneer

RS PRO Ratchet Crimp Tool

RS PRO offers this exceptional ratchet crimp tool made from high-quality materials. This crimp tool has a ratchet action to aid termination of 50 Ω and 75 Ω connector ranges such as BNC, TNC, UHF, mini UHF and SMA, groups A and C.
The RS PRO ratchet crimp tool is a joy use making it easy for professionals and DIY enthusiasts to crimp connectors. It’s a simple case of preparing the cable, slip on the connector elements, and select the size on the tool and crimp together to create the union.

Features and Benefits

• Supports RG58 and RG59 wire size
• BNC, TNC connector type
• Suitable for terminating both 50 Ω and 75 Ω connector
• Ergonomic design

Typical Applications

• Maintenance & repair
• Electrical Installations
• Cable assemblies

Note: This tool is not suitable for BNC connectors utilising cable groups H, J, M, S or T.

FAQ:
How easy are they to use?

They are very easy to use with either hand, there is no formal training required for this crimper

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type BNC, TNC
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
1,228,891.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,228,891.24
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for BNC, TNC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda