RS PRO Ratcheting Hand Crimping Tool, 1.5mm² to 6mm²

RS Stock No.:
4992313
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
RS stock number 4992313
Product description RS PRO Ratcheting Hand Crimping Tool, 1.5mm² to 6mm²
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Ratchet Crimper

From the trusted RS PRO brand this ratchet action crimping tool is designed for use with insulated terminals, and easily crimps ring, spade and bullet crimp terminals onto appropriate wires and cables. The different crimp sizes are even colour-coded for further ease of use, and are suitable for use on insulated vinyl, polycarbonate and nylon Red, Blue and Yellow.

With a simple ratchet action that feautres and automatic return spring, crimping terminals is easy and efficient, saving you time and effort. The crimper also features an ergonomic handle for the comfort and control you need.

Features and Benefits

• Thermoplastic firm grip handle
• Ratchet crimp action for reliable and repeatable termination
• Crimps 0.5mm to 6.0mm terminals
• Net weight 480g

Applications

This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used in:

• Prototyping
• Electronics
• Engineering
• Test and Measurement

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Note

Unsuitable for un-insulated terminals, or mini yellow size.
Tool has no adjustment facility and is not suitable for calibration


Specifications

Attribute Value
Brand RS PRO
Connector Type Insulated Terminal
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
1,133,336.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,133,336.45
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool, 1.5mm² to 6mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda