TE Connectivity, Pro-Crimper III Crimp Die Set, AMPLIMITE HD-20 Contacts

RS Stock No.:
0372535
Mfr. Prt No.:
58448-3
Brand:
TE Connectivity
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
RS stock number 0372535
Product description TE Connectivity, Pro-Crimper III Crimp Die Set, AMPLIMITE HD-20 Contacts
Manufacturer / Brand TE Connectivity
Manufacturer part number 58448-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity SDE (Standard Die Envelope) Die Assemblies

SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.


Specifications

Attribute Value
Brand TE Connectivity
Minimum Wire Size AWG 28 AWG
Crimp Connector Type AMPLIMITE HD-20 Contacts
Series Pro-Crimper III
Maximum Wire Size AWG 20 AWG
Checking stock...
IDR
5,807,864.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,807,864.19
*price per unit indicative
"TE Connectivity, Pro-Crimper III Crimp Die Set, AMPLIMITE HD-20 Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda