TE Connectivity Extraction Tool, Dynamic 1000 Series, Crimp Contact, Contact size 2mm

RS Stock No.:
1445614
Mfr. Prt No.:
1891526-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1445614
Product description TE Connectivity Extraction Tool, Dynamic 1000 Series, Crimp Contact, Contact size 2mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 1891526-1
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
RS stock number 1445614
Product description TE Connectivity Extraction Tool, Dynamic 1000 Series, Crimp Contact, Contact size 2mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 1891526-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Series Dynamic 1000
Overall Length 75 mm
Tip Width 1.1 mm
Tip Length 25 mm
Contact Type Crimp
Contact Size 2 mm
Tool Type Extraction Tool
Checking stock...
IDR
1,310,810.33
Out of stock
Price Box
Unit(s)Per Unit(IDR)
11,310,810.33
*price per unit indicative
"TE Connectivity Extraction Tool, Dynamic 1000 Series, Crimp Contact, Contact size 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda