RS PRO Insertion & Extraction Tool

RS Stock No.:
7541151
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541151
Product description RS PRO Insertion & Extraction Tool
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
RS stock number 7541151
Product description RS PRO Insertion & Extraction Tool
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Insertion & Extraction Tool

An insertion and extraction tool designed to insert and extract optical connectors in high density patch panel. Ideally suited for the insertion/ extraction of small form factor connectors. Designed to work with the most common optical connectors, including LC connectors.

Tool tip specially constructed to insure a positive grip & avoid slipping
Spring loaded
Ergonomic comfortable grip
Left or right-hand operation
223 x 70 x 19 mm


Specifications

Attribute Value
Brand RS PRO
Tool Type Extraction & Insertion Tool
Checking stock...
IDR
1,213,682.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,213,682.19
*price per unit indicative
"RS PRO Insertion & Extraction Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda