Vishay, SFH6106-3T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

RS Stock No.:
6998192
Mfr. Prt No.:
SFH6106-3T
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6998192
Product description Vishay, SFH6106-3T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
Manufacturer / Brand Vishay
Manufacturer part number SFH6106-3T
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
RS stock number 6998192
Product description Vishay, SFH6106-3T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
Manufacturer / Brand Vishay
Manufacturer part number SFH6106-3T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Vishay Semiconductor

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.


Specifications

Attribute Value
Brand Vishay
Input Current Type DC
Maximum Forward Voltage 1.65 V
Maximum Input Current 60 mA
Number of Pins 4
Mounting Type Surface Mount
Typical Fall Time 14 µs
Package Type SMD
Number of Channels 1
Maximum Current Transfer Ratio 200 %
Minimum Current Transfer Ratio 100 %
Typical Rise Time 3 µs
Output Device Transistor
Isolation Voltage 5300 V ac
Checking stock...
IDR
74,157.23
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
174,157.237,415.72
*price per unit indicative
"Vishay, SFH6106-3T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda