KEMET 4700μF Electrolytic Capacitor 40V dc, Through Hole – ALP20A472CB040

RS Stock No.:
0104376
Mfr. Prt No.:
ALP20A472CB040
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0104376
Product description KEMET 4700μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A472CB040
Manufacturer / Brand KEMET
Manufacturer part number ALP20A472CB040
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
RS stock number 0104376
Product description KEMET 4700μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A472CB040
Manufacturer / Brand KEMET
Manufacturer part number ALP20A472CB040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ALP20 Series

PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads

L104348-01

Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Polarised Polar
Technology Electrolytic
Capacitance 4700 µF
Length 45 mm
Series ALP20
Height 45 mm
Dimensions 35 x 45 mm
Maximum Operating Temperature +85 °C
Voltage 40 V dc
Ripple Current 4.3 A
Tolerance -10 → +30 %
Equivalent Series Resistance 48 mΩ
Minimum Operating Temperature -40 °C
Diameter 35 mm
Leakage Current 1.128 mA
Lifetime 18000 h @ +85 °C/40V dc/Ir
Checking stock...
IDR
172,858.72
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1172,858.72
*price per unit indicative
"KEMET 4700μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A472CB040" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda