Alpha Wire Braided PET Black Cable Sleeve, 9.53mm Diameter, 15m Length, FIT Series

RS Stock No.:
7956109
Mfr. Prt No.:
G1303/8 BK007
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7956109
Product description Alpha Wire Braided PET Black Cable Sleeve, 9.53mm Diameter, 15m Length, FIT Series
Manufacturer / Brand Alpha Wire
Manufacturer part number G1303/8 BK007
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
RS stock number 7956109
Product description Alpha Wire Braided PET Black Cable Sleeve, 9.53mm Diameter, 15m Length, FIT Series
Manufacturer / Brand Alpha Wire
Manufacturer part number G1303/8 BK007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Wrappable Braided Sleeving

Wrappable Braided Sleeving

Wrappable Braided Sleeves for various bundling applications
Additional fasteners not required
10-mil PET braid
Flame resistant
No distortion or opening caused by bending tightly
25% edge overlap
Faster and easier wrap-around installation
More flexiblility than spiral wrap or split convoluted tubing


Specifications

Attribute Value
Brand Alpha Wire
Colour Black
Braided Yes
Sleeve Diameter 9.53 mm
Sleeve Length 15 m
Expandable No
Maximum Operating Temperature +125 °C
Minimum Cable Diameter 9.53 mm
Minimum Operating Temperature -70 °C
Material PET
Fire Behaviour Halogen Free
Wall Thickness 0.635 mm
Series FIT
Checking stock...
IDR
2,296,251.88
Out of stock
Price Bag (1 Bag of 15 Metres)
Bag(s)Per Bag(IDR)Per Unit(IDR)
12,296,251.88153,083.46
*price per unit indicative
"Alpha Wire Braided PET Black Cable Sleeve, 9.53mm Diameter, 15m Length, FIT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda