Vishay 220μF Electrolytic Capacitor 16V dc, Through Hole – MAL211655221E3

RS Stock No.:
2304720
Mfr. Prt No.:
MAL211655221E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2304720
Product description Vishay 220μF Electrolytic Capacitor 16V dc, Through Hole - MAL211655221E3
Manufacturer / Brand Vishay
Manufacturer part number MAL211655221E3
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
RS stock number 2304720
Product description Vishay 220μF Electrolytic Capacitor 16V dc, Through Hole - MAL211655221E3
Manufacturer / Brand Vishay
Manufacturer part number MAL211655221E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

116 Series

Polarized Aluminium Electrolytic Capacitors

Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Lead Pitch 5 mm
Technology Electrolytic
Tolerance ±20 %
Capacitance 220 µF
Series 116
Height 11 mm
Dimensions 8.2 (Dia.) x 11 mm
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Ripple Current 280 mA
Minimum Operating Temperature -55 °C
Diameter 8.2 mm
Leakage Current 24 μA
Lifetime 2000 h
Checking stock...
IDR
112,546.97
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1112,546.9722,509.39
*price per unit indicative
"Vishay 220μF Electrolytic Capacitor 16V dc, Through Hole - MAL211655221E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda