KEMET 1000μF Electrolytic Capacitor 400V dc, Snap-In – ALC10C102EL400

RS Stock No.:
3398221
Mfr. Prt No.:
ALC10C102EL400
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3398221
Product description KEMET 1000μF Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400
Manufacturer / Brand KEMET
Manufacturer part number ALC10C102EL400
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
RS stock number 3398221
Product description KEMET 1000μF Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400
Manufacturer / Brand KEMET
Manufacturer part number ALC10C102EL400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability

L339807-01

Specifications

Attribute Value
Brand KEMET
Mounting Type Snap-In
Polarised Polar
Lead Pitch 22.5 mm
Technology Electrolytic
Tolerance ±20 %
Capacitance 1000 µF
Length 80 mm
Series ALC10
Height 80 mm
Dimensions 40 x 80 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Equivalent Series Resistance 120 mΩ @ 100 kHz
Voltage 400 V dc
Ripple Current 5 A @ 100Hz
Leakage Current 2.4 mA
Lifetime 18000 h @ +85 °C/400V dc/Ir, 29000 h @ +85 °C/400V dc
Diameter 40 mm
Checking stock...
IDR
379,282.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1379,282.24
*price per unit indicative
"KEMET 1000μF Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda