KEMET 68000μF Electrolytic Capacitor 16V dc, Screw Mount – ALS30A683DF016
- RS Stock No.:
- 3818949
- Mfr. Prt No.:
- ALS30A683DF016
- Brand:
- KEMET

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3818949 |
| Product description | KEMET 68000μF Electrolytic Capacitor 16V dc, Screw Mount - ALS30A683DF016 |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | ALS30A683DF016 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3818949 |
| Product description | KEMET 68000μF Electrolytic Capacitor 16V dc, Screw Mount - ALS30A683DF016 |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | ALS30A683DF016 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Note
Screws and washers are not supplied.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Specifications
| Attribute | Value |
| Brand | KEMET |
| Polarised | Polar |
| Technology | Electrolytic |
| Tolerance | ±20 % |
| Mounting Type | Screw Mount |
| Capacitance | 68000 µF |
| Length | 105 mm |
| Series | ALS30 |
| Height | 105 mm |
| Dimensions | 36 x 105 mm |
| Maximum Operating Temperature | +85 °C |
| Voltage | 16 V dc |
| Ripple Current | 16.9 A |
| Equivalent Series Resistance | 9 mΩ |
| Minimum Operating Temperature | -40 °C |
| Diameter | 36 mm |
| Leakage Current | 6 mA |
| Lifetime | 11000 h @ +85 °C/16V dc/Ir, 22000 h @ +85 °C/16V dc |