Panasonic 470μF Electrolytic Capacitor 6.3V dc, Through Hole – EEUFC0J471

RS Stock No.:
4490845
Mfr. Prt No.:
EEUFC0J471
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4490845
Product description Panasonic 470μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J471
Manufacturer / Brand Panasonic
Manufacturer part number EEUFC0J471
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
RS stock number 4490845
Product description Panasonic 470μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J471
Manufacturer / Brand Panasonic
Manufacturer part number EEUFC0J471

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.


Specifications

Attribute Value
Brand Panasonic
Voltage 6.3 V dc
Mounting Type Through Hole
Lead Pitch 3.5 mm
Technology Electrolytic
Tolerance ±20 %
Ripple Current 555 mA
Minimum Operating Temperature -55 °C
Diameter 8 mm
Capacitance 470 µF
Lifetime 2000 h
Series FC Radial
Equivalent Series Resistance 117 mΩ
Leakage Current 3 μA
Height 11.5 mm
Dimensions 8 (Dia.) x 11.5 mm
Maximum Operating Temperature +105 °C
Checking stock...
IDR
25,173.60
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
125,173.605,034.72
*price per unit indicative
"Panasonic 470μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J471" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda