Vishay 47000μF Electrolytic Capacitor 63V dc, Screw Mount – MAL210128473E3
- RS Stock No.:
- 6832027
- Mfr. Prt No.:
- MAL210128473E3
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6832027 |
| Product description | Vishay 47000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210128473E3 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | MAL210128473E3 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6832027 |
| Product description | Vishay 47000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210128473E3 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | MAL210128473E3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Note
Screws and washers for termination are supplied.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Specifications
| Attribute | Value |
| Brand | Vishay |
| Capacitance | 47000 µF |
| Series | 101 PHR-ST |
| Mounting Type | Screw Mount |
| Height | 105 mm |
| Dimensions | 76 (Dia.) x 105 mm |
| Technology | Electrolytic |
| Maximum Operating Temperature | +85 °C |
| Voltage | 63 V dc |
| Ripple Current | 18.6 A |
| Minimum Operating Temperature | -40 °C |
| Diameter | 76 mm |
| Leakage Current | 5920 μA |
| Equivalent Series Resistance | 8 mΩ |
| Lifetime | 15000 h |
| Tolerance | ±20 % |