RS PRO 22μF Electrolytic Capacitor 100V dc, Through Hole

RS Stock No.:
7076433
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7076433
Product description RS PRO 22μF Electrolytic Capacitor 100V dc, Through Hole
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
RS stock number 7076433
Product description RS PRO 22μF Electrolytic Capacitor 100V dc, Through Hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply


Specifications

Attribute Value
Brand RS PRO
Mounting Type Through Hole
Height 20 mm
Polarised Polar
Dimensions 8 (Dia.) x 20 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 100 V dc
Ripple Current 100 mA
Minimum Operating Temperature -40 °C
Diameter 8 mm
Lifetime 1000 h
Tolerance ±20 %
Leakage Current <=0.02 CV or 3 μA @ 5 min
Capacitance 22 µF
Length 20 mm
Dissipation Factor 10 %
Series RS
Checking stock...
IDR
153,558.96
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1153,558.9615,355.90
*price per unit indicative
"RS PRO 22μF Electrolytic Capacitor 100V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda