TE Connectivity Polyolefin Black Cable Sleeve Kit, 2.4mm Diameter, Longueurs assorties Length, RNF-100 Series

RS Stock No.:
1132596
Mfr. Prt No.:
RNF 100 KIT
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1132596
Product description TE Connectivity Polyolefin Black Cable Sleeve Kit, 2.4mm Diameter, Longueurs assorties Length, RNF-100 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF 100 KIT
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
RS stock number 1132596
Product description TE Connectivity Polyolefin Black Cable Sleeve Kit, 2.4mm Diameter, Longueurs assorties Length, RNF-100 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF 100 KIT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RNF 100 Mixed Heat Shrink Kit

This kit contains a 450 pieces of RNF-100 heat shrink tubing in a variety of colours and sizes.
This RNF-100 Series of heat shrink tubing has been designed for use in demanding environmental applications and is ideal for use in military or industrial purposes. It provides superior mechanical, thermal and fluid protection and can be used for insulation and strain relief, jacketing wire and colour coding.

• High quality heat shrink tubing
• 450 pieces in the kit
• Supplied in a storage box
• Shrink ratio of 2:1
• Supplied in a wide range of diameters in 7 colours and various lengths
• Excellent physical, chemical and electrical properties
• Excellent abrasion and solvent resistance
• Very flexible polyolefin tubing
• Flame retardant (colours only)
• Operating temperature -55°C to +135°C
• Heat Shrink temperature: 95°C

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand TE Connectivity
Series RNF-100
Colour Black
Sleeve Diameter 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm
Sleeve Length Longueurs assorties
Shrink Ratio 2:1
Adhesive Lined No
Material Polyolefin
Fire Behaviour Flame Retardant
Standards Met RoHS Compliant
Checking stock...
IDR
3,492,417.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,492,417.44
*price per unit indicative
"TE Connectivity Polyolefin Black Cable Sleeve Kit, 2.4mm Diameter, Longueurs assorties Length, RNF-100 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda