RS PRO Polyolefin Assorted Cable Sleeve Kit, Assorted Diameter, Assorted Lengths Length

RS Stock No.:
4873852
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4873852
Product description RS PRO Polyolefin Assorted Cable Sleeve Kit, Assorted Diameter, Assorted Lengths Length
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
RS stock number 4873852
Product description RS PRO Polyolefin Assorted Cable Sleeve Kit, Assorted Diameter, Assorted Lengths Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Portable Heat Shrink Kit

From RS Pro a portable heat shrink kit consisting of a range of high-quality heat shrink tubing. The tubing contained in this versatile kit is in a range of colours, (including harmonised colours) and diameters to suit a range of different applications. The box itself is made from plastic with clear ’click’ close draws and a carrying handle on the top. The box can also be stacked or wall mounted for easy access

Note

Kit also includes refill stock numbers for ease of use.

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount the tube shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state

How to Use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat-shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint

Kit Contents

This heat shrink kit contains a variety of different heat shrink types. These can also be purchased separately and cut to size for use as refills.

Standard Flame Retardant Heat Shrink

• Cross-linked flexible polyolefin tubing
• Shrink ratio of 2:1
• Flame retardant
• Flexible
• Minimum shrink temperature: 90℃
• -55 to 135°C operating temperature range
• Brightly coloured

Standard Heat Shrink (Clear)

• Cross-linked flexible polyolefin tubing
• Shrink ratio of 2:1
• Flexible
• Minimum shrink temperature: 110℃
• -55 to 135°C operating temperature range
• Transparent

Adhesive Lined Dual Wall Heat Shrink

• Flexible polyolefin tubing
• Shrink ratio of 3:1
• Lined with adhesive for waterproof sealing
• Flame retardant
• Flexible
• Minimum shrink temperature: 110℃
• -55 to 125°C operating temp range
Ideal for use where encapsulation or waterproofing is required

Flame Retardant Zero Halogen Heat Shrink

• Cross-linked flexible polyolefin tubing
• Shrink ratio of 2:1
• Flexible
• Flame retardant
• Halogen free
• Minimum shrink temperature: 150℃
• -55 to 105°C operating temperature range
Ideal for use in applications where toxic emissions during a fire hazard must be kept low

Thin Wall Fluoropolymer Polymer Heat Shrink

• Fluoropolymer tubing
• Shrink ratio of 2:1
• Flame retardant
• Fluid resistant
• Highly flexible
• Low shrink temperature of 70℃
• High operating temperature range of -55 to + 200
• Low outgassing
• High clarity

This kit also contains a range of colour-coded crimp splices covered in in dual wall heat shrink tubing with an adhesive liner

What is Heat Shrink Tubing Used For?

Heat shrink is very versatile and is used in both commercial and industrial applications for protecting and sealing and encapsulating cable joints and in-line components such as disconnect terminals and wire splices. Heat shrinkable tubing can also be used to carry out repairs on existing worn or torn cable or wiring insulation Applications include the following:

• Electrical insulation
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components


Specifications

Attribute Value
Brand RS PRO
Colour Assorted
Sleeve Diameter Assorted
Sleeve Length Assorted Lengths
Shrink Ratio 2:1, 3:1
Adhesive Lined Yes
Material Polyolefin
Fire Behaviour Flame Retardant
Standards Met RoHS Compliant
Checking stock...
IDR
3,034,048.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,034,048.14
*price per unit indicative
"RS PRO Polyolefin Assorted Cable Sleeve Kit, Assorted Diameter, Assorted Lengths Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda