Panasonic 820μF Electrolytic Capacitor 63V dc, Through Hole – EEUFR1J821

RS Stock No.:
7568370
Mfr. Prt No.:
EEUFR1J821
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7568370
Product description Panasonic 820μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J821
Manufacturer / Brand Panasonic
Manufacturer part number EEUFR1J821
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
RS stock number 7568370
Product description Panasonic 820μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J821
Manufacturer / Brand Panasonic
Manufacturer part number EEUFR1J821

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.


Specifications

Attribute Value
Brand Panasonic
Capacitance 820 µF
Series FR
Mounting Type Through Hole
Height 25 mm
Lead Pitch 7.5 mm
Dimensions 16 x 25 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 63 V dc
Ripple Current 2988 mArms
Minimum Operating Temperature -40 °C
Diameter 16 mm
Equivalent Series Resistance 24 mΩ
Leakage Current ≤0.01 CV (After 2 min) μA
Lifetime 10000 h
Tolerance ±20 %
Checking stock...
IDR
74,052.34
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
174,052.3437,026.17
*price per unit indicative
"Panasonic 820μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J821" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda