Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole – ECA-1EM100

RS Stock No.:
8073309
Mfr. Prt No.:
ECA-1EM100
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8073309
Product description Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM100
Manufacturer / Brand Panasonic
Manufacturer part number ECA-1EM100
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
RS stock number 8073309
Product description Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM100
Manufacturer / Brand Panasonic
Manufacturer part number ECA-1EM100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 10 µF
Series M
Mounting Type Through Hole
Technology Electrolytic
Maximum Operating Temperature +85 °C
Voltage 25 V dc
Ripple Current 1750 (Maximum) mA
Minimum Operating Temperature -40 °C
Lifetime 2000 h
Tolerance ±20 %
Leakage Current 3 μA
Checking stock...
IDR
88,317.38
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
188,317.38883.17
*price per unit indicative
"Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda