Vishay 500μF Electrolytic Capacitor 250V dc, Screw Mount – 36DX501F250AB2A

RS Stock No.:
8556047
Mfr. Prt No.:
36DX501F250AB2A
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8556047
Product description Vishay 500μF Electrolytic Capacitor 250V dc, Screw Mount - 36DX501F250AB2A
Manufacturer / Brand Vishay
Manufacturer part number 36DX501F250AB2A
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
RS stock number 8556047
Product description Vishay 500μF Electrolytic Capacitor 250V dc, Screw Mount - 36DX501F250AB2A
Manufacturer / Brand Vishay
Manufacturer part number 36DX501F250AB2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Vishay 36DX Series

Vishay 36DX series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36DX series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.

High ripple current
Low leakage current
Long shelf life
Screw Terminals


Specifications

Attribute Value
Brand Vishay
Height 79 mm
Lead Pitch 12.7 mm
Dimensions 35 x 79 mm
Technology Electrolytic
Maximum Operating Temperature +85 °C
Voltage 250 V dc
Minimum Operating Temperature -40 °C
Diameter 35 mm
Lifetime 1000 h
Capacitance 500 µF
Series 36DX
Mounting Type Screw Mount
Tolerance -10 → +50 %
Checking stock...
IDR
763,284.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1763,284.53
*price per unit indicative
"Vishay 500μF Electrolytic Capacitor 250V dc, Screw Mount - 36DX501F250AB2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda