KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FT 5.5V dc, Through Hole

RS Stock No.:
7897968
Mfr. Prt No.:
FTW0H104ZF
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7897968
Product description KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FT 5.5V dc, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number FTW0H104ZF
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
RS stock number 7897968
Product description KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FT 5.5V dc, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number FTW0H104ZF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Aluminium (EDLC) Super Capacitors

FT Series Radial Super Capacitors

KEMET FT series supercapacitors are ideal for high energy storage applications. These supercapacitors can be used like a secondary battery when applied in a DC circuit.This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Ideal for usage in low voltage DC hold up applications like embedded microprocessor systems that have flash memory.

Features

Wide range of temperature from −40°C to +85°C
Maintenance free
Highly reliable against liquid leakage
Maximum operating voltage: 5.5 V dc


Specifications

Attribute Value
Brand KEMET
Depth 8.5 mm
Minimum Operating Temperature -40 °C
Terminal Type Radial
Diameter 11.5 mm
Capacitance 0.1 F
Series Supercap FT
Mounting Type Through Hole
Product Diameter 11.5 mm
Equivalent Series Resistance 16 Ω
Lead Pitch 5.08 mm
Dimensions 11.5 (Dia.) x 8.5 mm
Maximum Operating Temperature +85 °C
Voltage 5.5 V dc
Tolerance -20 → +80 %
Tolerance Plus +80 %
Tolerance Minus -20 %
Capacitor Family Electric Double Layer
Checking stock...
IDR
67,339.38
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
167,339.3833,669.69
*price per unit indicative
"KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FT 5.5V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda