KEMET PME271 Paper Capacitor, 275V ac, ±10%, 470nF, Through Hole

RS Stock No.:
0210544
Mfr. Prt No.:
PME271M647KR30
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0210544
Product description KEMET PME271 Paper Capacitor, 275V ac, ±10%, 470nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME271M647KR30
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
RS stock number 0210544
Product description KEMET PME271 Paper Capacitor, 275V ac, ±10%, 470nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME271M647KR30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

PME 271M Metallised Paper

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OV

Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Series PME271
Lead Pitch 25.4 mm
Suppression Class X2
Tolerance Plus +10 %
Depth 15.3 mm
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 470 nF
Length 30.5 mm
Height 22 mm
Dimensions 30.5 x 15.3 x 22 mm
Lead Diameter 1 mm
Maximum Operating Temperature +110 °C
Voltage 275 V ac
Minimum Operating Temperature -40 °C
Checking stock...
IDR
322,536.75
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1322,536.7564,507.35
*price per unit indicative
"KEMET PME271 Paper Capacitor, 275V ac, ±10%, 470nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda