KEMET PME271 Paper Capacitor, 300V ac, ±20%, 22nF, Radial

RS Stock No.:
1262215
Mfr. Prt No.:
PME271YB5220MR30
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1262215
Product description KEMET PME271 Paper Capacitor, 300V ac, ±20%, 22nF, Radial
Manufacturer / Brand KEMET
Manufacturer part number PME271YB5220MR30
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
RS stock number 1262215
Product description KEMET PME271 Paper Capacitor, 300V ac, ±20%, 22nF, Radial
Manufacturer / Brand KEMET
Manufacturer part number PME271YB5220MR30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

PME271Y A-E Series

The PME271Y A-E Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation.

APPROVALS : ENEC, UL, cUL, CQC

Features

Internationally approved
Rated voltage 300 V ac 50/60 Hz
Capacitance range 0.001 – 0.15 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/115/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +115˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability

Applications

Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.


Specifications

Attribute Value
Brand KEMET
Mounting Type Radial
Series PME271
Height 13 mm
Lead Diameter 0.8 mm
Capacitance 22 nF
Maximum Operating Temperature +115 °C
Suppression Class X2
Voltage 300 V ac
Length 18.5 mm
Tolerance Plus +20 %
Depth 7.3 mm
Minimum Operating Temperature -40 °C
Tolerance Minus -20 %
Lead Pitch 15.2 mm
Dimensions 18.5 x 7.3 x 13 mm
Tolerance ±20 %
Checking stock...
IDR
164,362.63
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1164,362.6316,436.26
*price per unit indicative
"KEMET PME271 Paper Capacitor, 300V ac, ±20%, 22nF, Radial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda