KEMET Clip for use with 51 mm Dia. Capacitor Metal

RS Stock No.:
0543490
Mfr. Prt No.:
V4
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0543490
Product description KEMET Clip for use with 51 mm Dia. Capacitor Metal
Manufacturer / Brand KEMET
Manufacturer part number V4
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
RS stock number 0543490
Product description KEMET Clip for use with 51 mm Dia. Capacitor Metal
Manufacturer / Brand KEMET
Manufacturer part number V4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Mounting Kits

These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Note

Screws and nuts are not supplied. The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.


Specifications

Attribute Value
Brand KEMET
Material Metal
Clip Diameter 51 mm
Accessory Type Clip
Diameter 51 mm
For Use With 51 mm Dia. Capacitor
Compatible Capacitor Diameter 51 mm
Compatible Capacitor Shapes Round
Checking stock...
IDR
76,150.14
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
176,150.14
*price per unit indicative
"KEMET Clip for use with 51 mm Dia. Capacitor Metal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda