Vishay Single Layer Ceramic Capacitor (SLCC) 18pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.

RS Stock No.:
8312887
Mfr. Prt No.:
561R10TCCQ18
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8312887
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 18pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.
Manufacturer / Brand Vishay
Manufacturer part number 561R10TCCQ18
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
RS stock number 8312887
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 18pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.
Manufacturer / Brand Vishay
Manufacturer part number 561R10TCCQ18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

561R Series Ceramic Capacitors

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models
All Capacitors are Radial type


Specifications

Attribute Value
Brand Vishay
Tolerance Minus -5 %
Dielectric C0G, NP0
Tolerance ±5 %
Capacitance 18 pF
Series 561R
Mounting Type Through Hole
Maximum Operating Temperature +105 °C
Voltage 1 kV dc
Tolerance Plus +5 %
Dimensions 7.4 (Dia.) x 39 mm
Depth 4 mm
Minimum Operating Temperature -55 °C
Terminal Type Radial
Diameter 7.4 mm
Dielectric Material Family Ceramic
Capacitor Family Single Layer
Checking stock...
IDR
9,440.10
IDR
5,349.39
Out of stock
Price EachYou save IDR 4,090.71 (43.3%)
Unit(s)Per Unit(IDR)
15,349.39
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 18pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda