Murata High Current Chip Power Line Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100
- RS Stock No.:
- 7241532
- Mfr. Prt No.:
- BLM21PG221SN1D
- Brand:
- Murata

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7241532 |
| Product description | Murata High Current Chip Power Line Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100 |
| Manufacturer / Brand | Murata |
| Manufacturer part number | BLM21PG221SN1D |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7241532 |
| Product description | Murata High Current Chip Power Line Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100 |
| Manufacturer / Brand | Murata |
| Manufacturer part number | BLM21PG221SN1D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMD 0805 Ferrite Filters- BLM21P Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.
BLM_P ferrite beads have low DC resistance, making them ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
Specifications
| Attribute | Value |
| Brand | Murata |
| Material | Ferrite |
| Length | 2 mm |
| Series | BLM21PG |
| Impedance at 100 MHz | 220 Ω |
| Height | 0.85 mm |
| Dimensions | 2 x 1.25 x 0.85 mm |
| Depth | 1.25 mm |
| Type | Chip Ferrite Bead |
| Application | EMI Suppression Filter, Power Supplies |
| Current Rating | 2 A |
| Package Type | 0805 (2012M) |
| Maximum DC Resistance | 45 mΩ |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda