RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 10mm Diameter

RS Stock No.:
3257136
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3257136
Product description RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 10mm Diameter
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
RS stock number 3257136
Product description RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 10mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PPS (40% Glass Filled)

PPS is a high performance material suitable for many demanding applications

Good chemical resistance
Electrically insulating
High creep strength with good dimensional stability
Black in colour
Length 500 mm


Specifications

Attribute Value
Brand RS PRO
Material PPS
Maximum Operating Temperature +230 °C
Rod Diameter 10 mm
Hardness 300 Ball Indentation
Flammability Rating UL 94 V-0
Density 1.64 g/cm³
Length 500 mm
Tensile Strength 160 MPa
Elongation 1.6 %
Colour Black
Form Rod
Water Absorption 1 %
Checking stock...
IDR
160,271.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1160,271.92
*price per unit indicative
"RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 10mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda