Vishay 68Ω Metal Film Resistor 0.4W ±5% SFR2500006809JA500

RS Stock No.:
1650741
Mfr. Prt No.:
SFR2500006809JA500
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1650741
Product description Vishay 68Ω Metal Film Resistor 0.4W ±5% SFR2500006809JA500
Manufacturer / Brand Vishay
Manufacturer part number SFR2500006809JA500
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
RS stock number 1650741
Product description Vishay 68Ω Metal Film Resistor 0.4W ±5% SFR2500006809JA500
Manufacturer / Brand Vishay
Manufacturer part number SFR2500006809JA500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

APPROVALS : UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404


Specifications

Attribute Value
Brand Vishay
Resistance 68 Ω
Package/Case 0207
Series SFR25
Technology Metal Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 0.4 W
Temperature Coefficient ±100 ppm/°C
Checking stock...
IDR
33,984.36
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
133,984.36679.69
*price per unit indicative
"Vishay 68Ω Metal Film Resistor 0.4W ±5% SFR2500006809JA500" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda