KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47

RS Stock No.:
1835469
Mfr. Prt No.:
PYR7511/47
Brand:
KEMET

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1835469
Product description KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
Manufacturer / Brand KEMET
Manufacturer part number PYR7511/47
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
RS stock number 1835469
Product description KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
Manufacturer / Brand KEMET
Manufacturer part number PYR7511/47

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Capacitor Balancing Resistors

KEMET Voltage Balancing Resistors

A range of four wire wound ceramic core resistors designed for voltage balancing of series connected aluminium electrolytic capacitors.

Note

Screws and nuts are not supplied.

Suitable for capacitor voltage discharge safety applications in high voltage circuits
Ideally suited for the industrial grade PEH200 series capacitors


Specifications

Attribute Value
Brand KEMET
Resistance 47 kΩ
Series PYR7511
Lead Pitch 32 mm
Technology Wire Wound
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 13 W
Checking stock...
IDR
128,804.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1128,804.92
*price per unit indicative
"KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda