TE Connectivity 1Ω Wire Wound Resistor 4W ±5% FCB41R0J

RS Stock No.:
1998712
Mfr. Prt No.:
FCB41R0J
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1998712
Product description TE Connectivity 1Ω Wire Wound Resistor 4W ±5% FCB41R0J
Manufacturer / Brand TE Connectivity
Manufacturer part number FCB41R0J
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
RS stock number 1998712
Product description TE Connectivity 1Ω Wire Wound Resistor 4W ±5% FCB41R0J
Manufacturer / Brand TE Connectivity
Manufacturer part number FCB41R0J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

4W FC Series

Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation

L199868-01

Specifications

Attribute Value
Brand TE Connectivity
Resistance 1 Ω
Lead Pitch 15.2 mm
Technology Wire Wound
Tolerance ±5 %
Power Rating 4 W
Series FC
Temperature Coefficient +40 → +80 ppm/°C
Checking stock...
IDR
73,003.44
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
173,003.4414,600.69
*price per unit indicative
"TE Connectivity 1Ω Wire Wound Resistor 4W ±5% FCB41R0J" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda