TE Connectivity 470Ω Fixed Resistor 0.5W ±5% FRN50J470R/S

RS Stock No.:
2671761
Mfr. Prt No.:
FRN50J470R/S
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2671761
Product description TE Connectivity 470Ω Fixed Resistor 0.5W ±5% FRN50J470R/S
Manufacturer / Brand TE Connectivity
Manufacturer part number FRN50J470R/S
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
RS stock number 2671761
Product description TE Connectivity 470Ω Fixed Resistor 0.5W ±5% FRN50J470R/S
Manufacturer / Brand TE Connectivity
Manufacturer part number FRN50J470R/S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fusible, Axial

The FRN series of fusible resistors will function as normal resistors under specified operating conditions. Under overload conditions, they will act as a fuse and blow open circuit. The special coating ensures that they are flameproof during operation. They are therefore ideal for use in safety critical and circuit protection applications where non-flammable fusing is required.

0.5W Fusible Flame Proof Resistors, Axial

Note

This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.

FRN50S Series identified by gold band


Specifications

Attribute Value
Brand TE Connectivity
Resistance 470 Ω
Tolerance ±5 %
Power Rating 0.5 W
Series FRN50S
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient ±350 ppm/°C
Checking stock...
IDR
18,460.64
Out of stock
Price Tape (1 Tape of 10)
Tape(s)Per Tape(IDR)Per Unit(IDR)
118,460.641,846.06
*price per unit indicative
"TE Connectivity 470Ω Fixed Resistor 0.5W ±5% FRN50J470R/S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda