Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27.4kΩ ±1% 0.6W ±50ppm/°C

RS Stock No.:
4778375
Mfr. Prt No.:
MBB02070C2742FCT00
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4778375
Product description Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27.4kΩ ±1% 0.6W ±50ppm/°C
Manufacturer / Brand Vishay
Manufacturer part number MBB02070C2742FCT00
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
RS stock number 4778375
Product description Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27.4kΩ ±1% 0.6W ±50ppm/°C
Manufacturer / Brand Vishay
Manufacturer part number MBB02070C2742FCT00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features

- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified


Specifications

Attribute Value
Resistance 27.4 kΩ
Brand Vishay
Diameter 2.5 mm
Temperature Coefficient ±50 ppm/°C
Tolerance ±1 %
Termination Style Axial
Power Rating 0.6 W
Dimensions 2.5 (Dia.) x 6.5 mm
Series MBB0207
Technology Thin Film
Length 6.5 mm
Case Style Conformal
Minimum Temperature Coefficient -50 ppm/°C
Maximum Temperature Coefficient +50 ppm/°C
Checking stock...
IDR
52,759.67
Out of stock
Price Tape (1 Tape of 50)
Tape(s)Per Tape(IDR)Per Unit(IDR)
152,759.671,055.19
*price per unit indicative
"Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27.4kΩ ±1% 0.6W ±50ppm/°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda