HellermannTyton Black Nylon Assembly Cable Tie, 200mm

RS Stock No.:
0447298
Mfr. Prt No.:
156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0447298
Product description HellermannTyton Black Nylon Assembly Cable Tie, 200mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK
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
RS stock number 0447298
Product description HellermannTyton Black Nylon Assembly Cable Tie, 200mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cable Ties and Edge Clips: 3-6mm

Two-piece clips to guide and bundle cables or wires on an edge
The clip is simply pushed on by hand and held securely on the edge by the integrated metal clip
The edge clip can be slid freely on the tie
The clip can be rotated into the ideal position for fastening during mounting and also for panel mounting
Serrated on the outside to minimise damage to bundled cables


Specifications

Attribute Value
Length 200 mm
Brand HellermannTyton
Colour Black
Contents Cable Tie, Edge Clip
Maximum Operating Temperature +105 °C
Cable Tie Length 200 mm
Type Assembly
Cable Tie Width 4.6 mm
Material Nylon 66
Minimum Operating Temperature -40 °C
Checking stock...
IDR
1,864,209.97
IDR
1,141,308.09
Out of stock
Price Bag (1 Bag of 100)You save IDR 722,901.88 (38.8%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,141,308.0911,413.08
*price per unit indicative
"HellermannTyton Black Nylon Assembly Cable Tie, 200mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda