HellermannTyton Natural Nylon Assembly Cable Tie, 200mm x 5.4 mm

RS Stock No.:
7066981
Mfr. Prt No.:
156-00654 T50RMB4A-PA66-NA
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7066981
Product description HellermannTyton Natural Nylon Assembly Cable Tie, 200mm x 5.4 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 156-00654 T50RMB4A-PA66-NA
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
RS stock number 7066981
Product description HellermannTyton Natural Nylon Assembly Cable Tie, 200mm x 5.4 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 156-00654 T50RMB4A-PA66-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Cable Tie and Mount Kit

Nylon T series cable ties and MB series cable tie mount base kits


Specifications

Attribute Value
Brand HellermannTyton
Length 200 mm
Colour Natural
Width 5.4 mm
Contents Cable Tie, Cable Tie Mount
Maximum Operating Temperature +85 °C
Maximum Cable Tie Width 5.4 mm
Type Assembly
Cable Tie Length 200 mm
Cable Tie Width 4.6 mm
Minimum Operating Temperature -40 °C
Material Nylon 66
Checking stock...
IDR
311,313.52
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1311,313.526,226.27
*price per unit indicative
"HellermannTyton Natural Nylon Assembly Cable Tie, 200mm x 5.4 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda