Vishay 47Ω Thick Film Resistor 20W ±5% RTO020F47R00JTE3

RS Stock No.:
7891250
Mfr. Prt No.:
RTO020F47R00JTE3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7891250
Product description Vishay 47Ω Thick Film Resistor 20W ±5% RTO020F47R00JTE3
Manufacturer / Brand Vishay
Manufacturer part number RTO020F47R00JTE3
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
RS stock number 7891250
Product description Vishay 47Ω Thick Film Resistor 20W ±5% RTO020F47R00JTE3
Manufacturer / Brand Vishay
Manufacturer part number RTO020F47R00JTE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

20W RTO20 Series

Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

LF201962-10

Specifications

Attribute Value
Resistance 47 Ω
Brand Vishay
Package/Case TO-220
Series RTO 20
Lead Pitch 5.08 mm
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 20 W
Temperature Coefficient ±150 ppm/°C
Checking stock...
IDR
534,414.55
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1534,414.55106,882.91
*price per unit indicative
"Vishay 47Ω Thick Film Resistor 20W ±5% RTO020F47R00JTE3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda