Vishay 30Ω Thick Film Resistor 50W ±5% LTO050F30R00JTE3

RS Stock No.:
8219984
Mfr. Prt No.:
LTO050F30R00JTE3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8219984
Product description Vishay 30Ω Thick Film Resistor 50W ±5% LTO050F30R00JTE3
Manufacturer / Brand Vishay
Manufacturer part number LTO050F30R00JTE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

LTO50 Series 50W Thick Film Power Resistors

LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots


Specifications

Attribute Value
Resistance 30 Ω
Brand Vishay
Package/Case TO-220
Series LTO50
Lead Pitch 5.08 mm
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 50 W
Temperature Coefficient ±150 ppm/°C
Checking stock...
IDR
70,695.86
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
170,695.86
*price per unit indicative
"Vishay 30Ω Thick Film Resistor 50W ±5% LTO050F30R00JTE3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda