TE Connectivity 187Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W – CPF0805B187RE1

RS Stock No.:
1231663
Mfr. Prt No.:
CPF0805B187RE1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231663
Product description TE Connectivity 187Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B187RE1
Manufacturer / Brand TE Connectivity
Manufacturer part number CPF0805B187RE1
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
RS stock number 1231663
Product description TE Connectivity 187Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B187RE1
Manufacturer / Brand TE Connectivity
Manufacturer part number CPF0805B187RE1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

0805 TE Connectivity CPF Series Precision Resistors 71Ω - 294Ω

CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features

Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C

Product Application Information

Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.


Specifications

Attribute Value
Brand TE Connectivity
Resistance 187 Ω
Temperature Coefficient ±25 ppm/°C
Technology Thin Film
Maximum Operating Temperature +155 °C
Package/Case 0805 (2012M)
Minimum Operating Temperature -55 °C
Series CPF
Tolerance ±0.1 %
Power Rating 0.1 W
Checking stock...
IDR
70,486.08
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(IDR)Per Unit(IDR)
170,486.083,524.30
*price per unit indicative
"TE Connectivity 187Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B187RE1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda