Vishay 470Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W – MMA02040C4700FB300

RS Stock No.:
6787422
Mfr. Prt No.:
MMA02040C4700FB300
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6787422
Product description Vishay 470Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C4700FB300
Manufacturer / Brand Vishay
Manufacturer part number MMA02040C4700FB300
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
RS stock number 6787422
Product description Vishay 470Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C4700FB300
Manufacturer / Brand Vishay
Manufacturer part number MMA02040C4700FB300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Electrode Leadless Face SMT Resistors

MMA 0204 - Professional

APPROVALS : EN 140401-803

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes


Specifications

Attribute Value
Resistance 470 Ω
Brand Vishay
Temperature Coefficient ±50 ppm/°C
Package/Case Melf 0204
Series MMA0204
Technology Thin Film
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.25 W
Checking stock...
IDR
15,104.16
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
115,104.16604.17
*price per unit indicative
"Vishay 470Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C4700FB300" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda