Vishay 50Ω, 1206 (3216M) Thick Film SMD Resistor ±2% 2.4W – RCP1206W50R0GEB

RS Stock No.:
8802176
Mfr. Prt No.:
RCP1206W50R0GEB
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8802176
Product description Vishay 50Ω, 1206 (3216M) Thick Film SMD Resistor ±2% 2.4W - RCP1206W50R0GEB
Manufacturer / Brand Vishay
Manufacturer part number RCP1206W50R0GEB
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
RS stock number 8802176
Product description Vishay 50Ω, 1206 (3216M) Thick Film SMD Resistor ±2% 2.4W - RCP1206W50R0GEB
Manufacturer / Brand Vishay
Manufacturer part number RCP1206W50R0GEB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

1206 Format Resistor, RCP Series

Vishay’s RCP series of thick film resistors feature a stable thick film resistive element on an aluminium nitride (AIN) substrate with an epoxy encapsulation. Offering very high thermal conductivity in a small package size, the RCP series of thick film resistors have an operating temperature range of -55°C to +155°C. These thick film resistors are optimised for high power aerospace, military, industrial and telecom systems.


Specifications

Attribute Value
Resistance 50 Ω
Brand Vishay
Temperature Coefficient ±100 ppm/°C
Package/Case 1206 (3216M)
Series RCP
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±2 %
Power Rating 2.4 W
Checking stock...
IDR
87,583.15
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
187,583.1517,516.63
*price per unit indicative
"Vishay 50Ω, 1206 (3216M) Thick Film SMD Resistor ±2% 2.4W - RCP1206W50R0GEB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda