Vishay, 10Ω 50W Thick Film Chassis Mount Resistor RCH50S10R00JS06 ±5%

RS Stock No.:
7890737
Mfr. Prt No.:
RCH50S10R00JS06
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7890737
Product description Vishay, 10Ω 50W Thick Film Chassis Mount Resistor RCH50S10R00JS06 ±5%
Manufacturer / Brand Vishay
Manufacturer part number RCH50S10R00JS06
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
RS stock number 7890737
Product description Vishay, 10Ω 50W Thick Film Chassis Mount Resistor RCH50S10R00JS06 ±5%
Manufacturer / Brand Vishay
Manufacturer part number RCH50S10R00JS06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

50 Watt RCH50 Series

These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.


Specifications

Attribute Value
Brand Vishay
Resistance 10 Ω
Maximum Temperature Coefficient +150 ppm/°C
Package/Case Planar
Series RCH50
Termination Style Solder Lug
Technology Thick Film
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 50 W
Minimum Temperature Coefficient -150 ppm/°C
Checking stock...
IDR
256,246.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1256,246.27
*price per unit indicative
"Vishay, 10Ω 50W Thick Film Chassis Mount Resistor RCH50S10R00JS06 ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda