Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOIC

RS Stock No.:
7884066
Mfr. Prt No.:
4816P-1-103LF
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7884066
Product description Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOIC
Manufacturer / Brand Bourns
Manufacturer part number 4816P-1-103LF
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
RS stock number 7884066
Product description Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOIC
Manufacturer / Brand Bourns
Manufacturer part number 4816P-1-103LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CR


Product Details

Thick Film Surface Mounted Medium Body - 4800P Series

16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information

These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.


Specifications

Attribute Value
Brand Bourns
Resistance 10 kΩ
Temperature Coefficient ±100 ppm/°C
Length 11.18 mm
Package/Case SOIC
Series 4800P
Height 2.03 mm
Case Style Moulded
Power Rating per Resistor 0.16 W
Dimensions 11.18 x 5.59 x 2.03 mm
Number of Resistors 8
Maximum Operating Temperature +125 °C
Number of Terminals 16
Depth 5.59 mm
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Circuit Designator ISOL
Tolerance ±2 %
Power Rating 1.28 W
Checking stock...
IDR
123,455.53
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1123,455.5324,691.11
*price per unit indicative
"Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda