Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5.2A Idc Q:26

RS Stock No.:
6934643
Mfr. Prt No.:
SRR1280-150M
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6934643
Product description Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5.2A Idc Q:26
Manufacturer / Brand Bourns
Manufacturer part number SRR1280-150M
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
RS stock number 6934643
Product description Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5.2A Idc Q:26
Manufacturer / Brand Bourns
Manufacturer part number SRR1280-150M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRR1280 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating
Ideal for high frequencies


Specifications

Attribute Value
Brand Bourns
Inductance 15 μH
Package/Case 1280
Length 12.5 mm
Minimum Quality Factor 26
Series SRR1280
Maximum Self Resonant Frequency 13 MHz
Height 7.5 mm
Shielded Yes
Dimensions 12.5 x 12.5 x 7.5 mm
Inductor Construction Wire-Wound
Maximum DC Resistance 28.5 mΩ
Maximum Operating Temperature +125 °C
Depth 12.5 mm
Minimum Operating Temperature -40 °C
Maximum DC Current 5.2 A
Core Material Ferrite
Tolerance ±20 %
Checking stock...
IDR
16,677.51
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
116,677.51
*price per unit indicative
"Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5.2A Idc Q:26" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda