Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 4A Idc

RS Stock No.:
7487139
Mfr. Prt No.:
IHLP2525CZER100M11
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7487139
Product description Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 4A Idc
Manufacturer / Brand Vishay
Manufacturer part number IHLP2525CZER100M11
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
RS stock number 7487139
Product description Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 4A Idc
Manufacturer / Brand Vishay
Manufacturer part number IHLP2525CZER100M11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay Non Standard SMT Inductors (Chokes)

IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525CZ-11 series high current low profile shielded inductors. The IHLP-2525CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)


Specifications

Attribute Value
Brand Vishay
Inductance 10 μH
Length 6.86 mm
Package/Case 2525
Maximum Self Resonant Frequency 1 MHz
Height 3 mm
Shielded Yes
Dimensions 6.86 x 6.47 x 3 mm
Maximum DC Resistance 71.2 mΩ
Series IHLP-2525CZ-11
Maximum Operating Temperature +125 °C
Depth 6.47 mm
Minimum Operating Temperature -55 °C
Inductor Construction Shielded
Maximum DC Current 4 A
Moulded Yes
Core Material Metal Composite
Tolerance ±20 %
Checking stock...
IDR
69,227.40
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
169,227.4013,845.48
*price per unit indicative
"Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 4A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda