RS PRO 100 μH ±15% Power Inductor, 10A Idc, 0.044mΩ Rdc

RS Stock No.:
1048448
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1048448
Product description RS PRO 100 μH ±15% Power Inductor, 10A Idc, 0.044mΩ Rdc
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
RS stock number 1048448
Product description RS PRO 100 μH ±15% Power Inductor, 10A Idc, 0.044mΩ Rdc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant


Specifications

Attribute Value
Brand RS PRO
Inductance 100 μH
Series DP
Mounting Type Radial
Maximum DC Resistance 0.044 mΩ
Height 21 mm
Dimensions 50 (Dia.) x 21 mm
Lead Diameter 0.5 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Terminal Type Radial Leaded
Diameter 50 mm
Maximum DC Current 10 A
Tolerance ±15 %
Checking stock...
IDR
257,504.95
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1257,504.95128,752.48
*price per unit indicative
"RS PRO 100 μH ±15% Power Inductor, 10A Idc, 0.044mΩ Rdc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda