TDK-Lambda 6 A Common mode filter 110mΩ 250V

RS Stock No.:
1813298
Mfr. Prt No.:
RSEV-2006
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1813298
Product description TDK-Lambda 6 A Common mode filter 110mΩ 250V
Manufacturer / Brand TDK-Lambda
Manufacturer part number RSEV-2006
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
RS stock number 1813298
Product description TDK-Lambda 6 A Common mode filter 110mΩ 250V
Manufacturer / Brand TDK-Lambda
Manufacturer part number RSEV-2006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Maximum Current 6 A
DC Resistance 110 mΩ
Maximum Operating Temperature +85 °C
Length 85 mm
Test Frequency 60 Hz
Operating Temperature Range -25°C → +85°C
Depth 39 mm
Minimum Operating Temperature -25 °C
Series RSEV
Mounting Type DIN Rail
Height 30 mm
Voltage Rating 250 V
Termination Style Screw
Dimensions 85 x 39 x 30 mm
Checking stock...
IDR
373,723.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1373,723.07
*price per unit indicative
"TDK-Lambda 6 A Common mode filter 110mΩ 250V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda